Texas Instruments ADS7846N/2K5

4-wire Touch Screen Controller 16-TSSOP -40 to 85
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7846N/2K5.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet9 pages26 years ago

Newark

iiiC

Mouser

Sierra IC

Inventory History

3 month trend:
+26.67%

CAD Models

Download Texas Instruments ADS7846N/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.84
$ 3.375
$ 3.375
Stock
208,787
110,673
110,673
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTSC2046IPWR
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
Texas InstrumentsTSC2046EIPWR
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85
Texas InstrumentsTSC2046IPW
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS7846N/2K5 provided by its distributors.

4-wire Touch Screen Controller 16-TSSOP -40 to 85
ADS7846 Gold SPI Lead Free touch screen controller 2.7V 280muA 1.2mm -40C~85C
Resistive Touch Screen 4-Wire 16-Pin TSSOP Tape and Reel
Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7846N-2K5