Texas Instruments ADS7846N

A/D Conv, Touch Screen Controller Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7846N.
$ 3.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7846N.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet9 pages26 years ago

TME

element14 APAC

Newark

iiiC

Inventory History

3 month trend:
-2.81%

CAD Models

Download Texas Instruments ADS7846N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.375
$ 2.84
$ 2.84
Stock
127,571
210,345
210,345
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTSC2046IPWR
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
Texas InstrumentsTSC2046EIPWR
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85
Texas InstrumentsTSC2046IPW
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADS7846N provided by its distributors.

A/D Conv, Touch Screen Controller Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7846N.
4-wire Touch Screen Controller 16-TSSOP -40 to 85
ADS7846 Gold SPI Lead Free touch screen controller 2.7V 780muA 1.2mm -40C~85C
Resistive Touch Screen 4-Wire 16-Pin TSSOP Tube
Touch Screen Controllers 4-wire Touch Screen Controller
SPI 12 2.2V~5.25V TSSOP-16 Touch Screen Controllers ROHS
IC, 12BIT ADC, SMD, 7846, TSSOP16; Type d'interface CI: 3 Fils, Série, SPI; Résolution (Bits): 12bit; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 5.25V; Type de boîtier de contrôleur: TSSOP; Nombre de broch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7846N .
  • ADS7846N.