Texas Instruments TSC2046EIPWR

4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2046EIPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet32 pages12 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago

Upverter

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TSC2046EIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.77
$ 1.77
Stock
728,670
490,076
490,076
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
SPI
SPI
SPI
Min Supply Voltage
1.5 V
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2046EIPWR.

Related Parts

Texas InstrumentsTSC2046IPWR
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
Texas InstrumentsTSC2046IPW
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
Texas InstrumentsTSC2046EQPWRQ1
Automotive Catalog 4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 125
Texas InstrumentsTSC2013QPWRQ1
1.2V to 3.6V, 12-Bit, Nanopower, 4-Wire Touch Screen Controller 16-TSSOP -40 to 125
Texas InstrumentsTSC2007IPWR
12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85
Texas InstrumentsTSC2007IPW
12-bit, nanopower, 4-wire micro touch screen controller 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2046EIPWR provided by its distributors.

4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85
LOW VOLTAGE I/O TOUCH SCREEN CONTROLLER Consumer Circuit, CMOS, PDSO16
Resistive Touch Screen 4-Wire 16-Pin TSSOP T/R
TSC2046 SPI Lead Free 16-TSSOP (0.173 4.40mm Width) touch screen controller 3/5V 5.25V 280muA 1.2mm
Touch Screen Controllers 4-Wire Touch Screen Controller
Touch Screen Controller, Tssop-16; Ic Interface Type:Spi; Resolution (Bits):12Bit; Supply Voltage Min:2.2V; Supply Voltage Max:5.25V; Controller Ic Case Style:Tssop; No. Of Pins:16Pins; Product Range:-; Automotive Qualification Rohs Compliant: Yes |TEXAS INSTRUMENTS TSC2046EIPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC2046EIPWR .