Texas Instruments TSC2046IPW

4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
$ 1.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2046IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages19 years ago

Mouser

Upverter

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+12.74%

CAD Models

Download Texas Instruments TSC2046IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.819
$ 0.956
$ 0.956
Stock
241,899
1,399,610
1,399,610
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
SPI
SPI
SPI
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2046IPW.

Related Parts

Texas InstrumentsTSC2046EIPWR
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85
Texas InstrumentsTSC2046EIPW
Touchscreen Controller, 4 Wire Resistive 12 bit SPI Interface 16-TSSOP
Texas InstrumentsTSC2046EQPWRQ1
Automotive Catalog 4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TSC2046IPW provided by its distributors.

4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
LOW VOLTAGE I/O TOUCH SCREEN CONTROLLER Consumer Circuit, CMOS, PDSO16
Capacitive Touch Screen 4-Wire 16-Pin TSSOP Tube
Texas Instruments touch chip, 16Pin, TSSOPencapsulation, Maximum operating temperature+85 °C
SPI 12 2.2V~5.25V TSSOP-16 Touch Screen Controllers ROHS
TOUCH SCREEN CONTROLLER, TSSOP-16; IC Interface Type:SPI; Resolution (Bits):12bit; Supply Voltage Min:2.2V; Supply Voltage Max:5.25V; Controller IC Case Style:TSSOP; No. of Pins:16Pins; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC 2046 IPW
  • TSC-2046-IPW
  • TSC2046IPW .
  • TSC2046IPW.