Texas Instruments ADS7813U/1K

Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85
$ 59.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7813U/1K.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages27 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS7813U/1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.42
$ 70.128
$ 70.128
Stock
156,851
116,337
116,337
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
3 LSB
3 LSB
3 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS7813U
Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85
Texas InstrumentsADS8513IDW
3-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8513IDWR
IC ADC 16BIT SAR 16SOIC / 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC

Descriptions

Descriptions of Texas Instruments ADS7813U/1K provided by its distributors.

Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85
1-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC T/R
5V 89dB 40Ksps 16bit 1 16 SPI Single-Ended 5V SAR SOIC-16 , 10.28mm*7.52mm*2.35mm
16-SOIC (0.295 7.50mm Width) ADS7813 ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 2.35mm 40ksps 35mW 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:40 kSPS; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7813U-1K
  • ADS7813U1K