Texas Instruments ADS8513IDWR

IC ADC 16BIT SAR 16SOIC / 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
$ 8.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8513IDWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Arrow Electronics

HQonline

Inventory History

3 month trend:
-5.48%

CAD Models

Download Texas Instruments ADS8513IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.817
$ 12.95
Stock
325,247
237,074
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

Texas InstrumentsADS8513IBDW
3-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8512IDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8512IBDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Analog DevicesLTC1296CCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog Devices / Linear TechnologyLTC1296DCSW
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS8513IDWR provided by its distributors.

IC ADC 16BIT SAR 16SOIC / 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
3-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC T/R
16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85
5V 89.9dB 40Ksps 16bit 1-Ch 16-SPI Single-Ended 5V SAR SOIC-16 SMD, Adhesive Mount 10.28mm × 7.52mm × 2.35mm
16-Bit 40kSPS ADC, 3-Ch, SPI, SOIC, 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8513IDWR.