Texas Instruments ADS8513IDW

3-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
$ 13.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8513IDW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Inventory History

3 month trend:
-5.84%

CAD Models

Download Texas Instruments ADS8513IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.341
$ 8.817
Stock
8,482,429
364,291
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8513IBDW
3-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8513IBDWG4
Triple Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8512IDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Analog DevicesLTC1296CCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog Devices / Linear TechnologyLTC1296DCSW
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS8513IDW provided by its distributors.

3-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
16-Bit 40kSPS Low-Power Sampling ADC With Internal Reference and Parallel/Serial Interface 16-SOIC -40 to 85
Low Power, 16 Bit 40Ksps Adc Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8513IDW.
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
16-SOIC (0.295 7.50mm Width) ADS8513 ACTIVE (Last Updated: 2days ago) Tube analog digital converter 2.35mm 4.2mA 40ksps 24mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8513IDW.