Texas Instruments ADS7813U

Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85
$ 77.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7813U.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages28 years ago

TME

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.21%

CAD Models

Download Texas Instruments ADS7813U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.597
$ 80.652
$ 80.652
Stock
162,936
228,407
228,407
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
3 LSB
3 LSB
3 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS7813U/1K
Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85
Texas InstrumentsADS7813UG4
Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85
Texas InstrumentsADS8513IDW
3-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS7813U provided by its distributors.

Low-Power, Serial 16-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85
1-Channel Single ADC SAR 40ksps 16-bit Serial 16-Pin SOIC Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
ADC, SAR, Single-Ended, 5V, 89dB, 40Ksps, 16bit, 1-Ch, 16-SPI, SOIC-16, SMD, 10.28mm × 7.52mm × 2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.