Texas Instruments ADS7807U/1KE4

Single Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7807U/1KE4.

Texas Instruments

Datasheet27 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages29 years ago

iiiC

Mouser

CAD Models

Download Texas Instruments ADS7807U/1KE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 138.64
$ 138.64
Stock
74,674
311,032
311,032
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
3 LSB
3 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS8507IDW
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS8507IDWR
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8507IDWG4
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS7807U/1KE4 provided by its distributors.

Single Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC T/R
Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PDSO28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7807U1KE4