Texas Instruments ADS8507IDW

1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
$ 12.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8507IDW.

Newark

Datasheet36 pages12 years ago
Datasheet34 pages18 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.54%

CAD Models

Download Texas Instruments ADS8507IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.91
$ 10.874
$ 10.874
Stock
274,417
368,248
368,248
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8507IBDW
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS8507IBDWR
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Analog DevicesLTC1296CCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1296BCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog Devices / Linear TechnologyLTC1296DCSW
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS8507IDW provided by its distributors.

1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDSO28
16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85
16-Bit 40kSPS ADC, Single-Ended, Parallel Interface, 5V, SOIC
ADC 5V 89.9dB 40Ksps 16bit 1-Ch 16-Pin Parallel SPI Single-Ended SAR SOIC-28 SMD 18mm × 7.52mm × 2.35mm
Converters - Analog to Digital (ADC) 16-Bit 40KSPS ADC
28-SOIC (0.295 7.50mm Width) ADS8507 Parallel ACTIVE (Last Updated: 5days ago) analog digital converter 2.35mm 4.2mA 40ksps 30mW
Adc, 16Bit, 40Ksps, Soic-28; Resolution (Bits):16Bit; Sampling Rate:40Ksps; Input Channel Type:Single Ended; Data Interface:Parallel, Serial; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS8507IDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8507IDW .