Texas Instruments ADS7807U

1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
$ 177.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7807U.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages30 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments ADS7807U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 177.53
$ 157.383
Stock
374,200
195,449
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
3 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8507IDW
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS8507IDWR
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8507IDWG4
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Analog DevicesAD7874BRZ
4-Channel Single ADC SAR 116ksps 12-bit Parallel 28-Pin SOIC W Tube
Analog DevicesMX574AKCWI+
IC ADC 12BIT W/REF 28-SOIC / 1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin SOIC W
Analog DevicesMX574AKEWI+
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS7807U provided by its distributors.

1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Low-Power 16-Bit Sampling CMOS Analog-to-Digital Converter 28-SOIC -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDSO28
28-SOIC (0.295 7.50mm Width) ADS7807 Parallel ACTIVE (Last Updated: 1day ago) analog digital converter 2.35mm 5mA 40ksps 35mW
IC, ADC, 16BIT, 40KSPS, SOIC-28; Resolut; IC, ADC, 16BIT, 40KSPS, SOIC-28; Resolution (Bits):16bit; Sampling Rate:40kSPS; Supply Voltage Range:4.75V to 5.25V; Supply Current:5mA; Digital IC Case Style:SOIC; No. of Pins:28; Input Channel Type:Single Ended

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7807U.