Texas Instruments ADS8507IDWR

1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC T/R
$ 10.874
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8507IDWR.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-10.38%

CAD Models

Download Texas Instruments ADS8507IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.874
$ 12.118
$ 12.118
Stock
357,474
296,008
296,008
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Number of Bits
16
16
16
Sampling Rate
40 ksps
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsADS8507IBDW
1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS8506IDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IBDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Analog DevicesLTC1296CCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog Devices / Linear TechnologyLTC1296DCSW
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADS8507IDWR provided by its distributors.

1-Channel Single ADC SAR 40ksps 16-bit Parallel/Serial 28-Pin SOIC T/R
1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC SERIAL/PARALLEL ACCESS PDSO28
16-Bit 40KSPS Analog-to-Digital Converter With Internal Reference and Parallel/Serial Interface 28-SOIC -40 to 85
5V 89.9dB 40Ksps 16bit 1 16 Parallel,SPI Single-Ended 5V SAR SOIC-28 SMD mount,glue mount 18mm*7.52mm*2.35mm
Converters - Analog to Digital (ADC) 16-Bit 40KSPS ADC
A/D Converter (A-D) IC; Resolution (Bits):16; Sample Rate:40 kSPS; Termination Type:SMD; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; ADC Resolution:16-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8507IDWR.