Texas Instruments ADS7250IRTER

SAR ADC, Dual, 750 kSPS, 12 Bit, Simultaneous Sampling 16-WQFN -40 to 125
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7250IRTER.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet40 pages11 years ago
Datasheet40 pages12 years ago
Datasheet36 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.82%

CAD Models

Download Texas Instruments ADS7250IRTER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.93
$ 4.723
Stock
305,347
191,020
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
750 ksps
750 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7250IRTER.

Related Parts

Texas InstrumentsADS7254IRTET
12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-WQFN -40 to 125
Texas InstrumentsADS7254IPW
12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-TSSOP -40 to 125
Texas InstrumentsADS7253IPW
IC ADC 12BIT SAR 16TSSOP / 12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Analog DevicesMAX1379ATP+T
ADC Dual SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP T/R
MicrochipMCP3208-BI/SL
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive 16-Pin SOIC N Tube
MicrochipMCP3208-BI/P
8-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 16-Pin PDIP - Tube

Descriptions

Descriptions of Texas Instruments ADS7250IRTER provided by its distributors.

SAR ADC, Dual, 750 kSPS, 12 Bit, Simultaneous Sampling 16-WQFN -40 to 125
Dual Channel Dual ADC SAR 750ksps 12-bit Serial 16-Pin WQFN EP T/R
5V 73dB 750Ksps 12bit 2 12 SPI Pseudo-Differential 1.65V~5.5V SAR WQFN-16
12 5V 750kHz SPI WQFN-16-EP(3x3) Analog to Digital Converters (ADC) ROHS
16-WFQFN Exposed Pad ADS7250 ACTIVE (Last Updated: 1day ago) Simultaneous Sampling analog digital converter 750mum 7mA 750ksps 45mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.