Texas Instruments ADS7254IRTET

12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-WQFN -40 to 125
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7254IRTET.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet69 pages11 years ago
Datasheet67 pages11 years ago
Datasheet58 pages11 years ago
Datasheet6 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Newark

Inventory History

3 month trend:
-0.82%

CAD Models

Download Texas Instruments ADS7254IRTET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.42
$ 4.871
Stock
129,163
257,877
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
-
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
2
2
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS7253IRTET
2-Channel Dual ADC SAR 1Msps 12-bit Serial 16-Pin WQFN EP T/R
Texas InstrumentsADS7254IPW
12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-TSSOP -40 to 125
Texas InstrumentsADS7253IPW
IC ADC 12BIT SAR 16TSSOP / 12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP
Analog DevicesMAX1379ATP+T
ADC Dual SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP T/R
Analog DevicesMAX1377ATP+
ADC Dual SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP
Analog DevicesMAX1379ATP+
2-Channel Dual ADC SAR 1.25Msps 12-bit Serial 20-Pin TQFN EP Tube

Descriptions

Descriptions of Texas Instruments ADS7254IRTET provided by its distributors.

12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-WQFN -40 to 125
Simultaneous-Sampling, Analog-to-Digital Converters | IC ADC 12BIT SAR 16WQFN
5V 74dB 1Msps 12bit 2 12 SPI Differential 1.65V~5.5V SAR QFN , 3.15mm*3.15mm*800¦Ìm
ADC, Proprietary Method, 12-Bit, 1 Func, 2 Channel, Serial Access, PQCC16
TEXAS INSTRUMENTS ADS7254IRTETAnalogue to Digital Converter, Dual, 12 bit, 1 MSPS, Single, 4.5 V, 5.5 V, WQFN
16-WFQFN Exposed Pad ADS7254 ACTIVE (Last Updated: 3days ago) Simultaneous Sampling analog digital converter 750mum 10mA 1Msps 50mW
Analog To Digital Converter Adc, 12 Bit, 1Msps, Spi, Wqfn-16; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:differential; Data Interface:spi; Supply Voltage Type:single; Supply Voltage Min:4.5V; No. Of Pins:16Pins Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.