Microchip MCP3208-BI/P

8-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 16-Pin PDIP - Tube
$ 4.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3208-BI/P.

Augswan

Datasheet40 pages18 years ago

DigiKey

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-39.52%

CAD Models

Download Microchip MCP3208-BI/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP3204-BI/P
4 Channel - Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 14-Pin PDIP - Tube
MicrochipMCP3208-CI/P
8-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
MicrochipMCP3304-BI/P
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin PDIP Tube
Texas InstrumentsTLC1543CN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Texas InstrumentsADC0838CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
Analog DevicesMAX148BEPP+
ADC Single SAR 133ksps 10-bit Serial 20-Pin PDIP N

Descriptions

Descriptions of Microchip MCP3208-BI/P provided by its distributors.

8-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 16-Pin PDIP - Tube
Microchip 12 bit analog-to-digital converter, 8road, Serial (SPI)interface, pseudo differential、Single-ended input, 16Pin
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP16
MICROCHIP MCP3208-BI/P, 12 BIT SERIAL ADC, DIFFERENTIAL INPUT, 16-PIN PDIP
Eight Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-16
Analog to Digital Converters - ADC 12-bit SPI 8 Chl
Successive Approximation Register, 12bits, 5.5V, 400µA, PDIP-16, RoHS
Microchip SCT
2.7V 4-Channel/8-Channel 12-Bit A/D Converters with SPI™ Serial Interface
12Bit 2.7V~5.5V 100kHz SPI PDIP-16 Analog To Digital Converters (ADCs) ROHS
ADC, 12BIT, 2.7V, 8CH, SPI, 16-DIP; Resolution (Bits): 12bit; Sampling Rate: 100kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3208-BI/P.
  • MCP3208-BIP
  • MCP3208BI/P
  • MCP3208BIP