Texas Instruments ADS58B19IRGZR

9-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 18.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS58B19IRGZR.

Texas Instruments

Datasheet69 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages14 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS58B19IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.18
$ 25.513
Stock
265,921
147,238
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
9
9
Sampling Rate
250 Msps
250 Msps
Polarity
-
-
Interface
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
1.2 LSB
1.2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS58B19IRGZR.

Related Parts

Texas InstrumentsADS4128IRGZR
12-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4122IRGZT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADC3221IRGZT
Dual-Channel, 12-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS58B19IRGZR provided by its distributors.

9-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 250Msps 9-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
1.7V~1.9V 66dB 250Msps 9bit 1 9 LVDS,Parallel Differential 1.7V~1.9V Pipelined QFN , 950¦Ìm
9Bit 1.7V~1.9V 250MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
1-CH 9-BIT COMPARATOR ONE BIT ADC PARALLEL ACCESS PQCC48
48-VFQFN Exposed Pad ADS58B19 LVDS Parallel ACTIVE (Last Updated: 3days ago) analog digital converter 900mum 250Msps 287mW 16Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.