Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC3221IRGZT

Dual-Channel, 12-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 18.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC3221IRGZT.

Texas Instruments

Datasheet75 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet75 pages11 years ago
Datasheet48 pages12 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.76%

CAD Models

Download Texas Instruments ADC3221IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.313
$ 12.22
Stock
116,828
256,533
Authorized Distributors
0
1
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
-
Sampling Rate
25 Msps
25 Msps
Polarity
Unipolar
Unipolar
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
2
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC3221IRGZT.

Related Parts

Texas InstrumentsADS4122IRGZT
12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4126IRGZT
12-Bit, 160-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4125IRGZT
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADC3221IRGZT provided by its distributors.

Dual-Channel, 12-Bit, 25-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
2-Channel Dual ADC Pipelined 25Msps 12-bit Serial 48-Pin VQFN EP T/R
12Bit 1.7V~1.9V 25MHz serial QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
48-VFQFN Exposed Pad ADC3221 LVDS Serial ACTIVE (Last Updated: 1week ago) analog digital converter 900mum 25Msps 120mW 12Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.