Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS4122IRGZT

12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 14.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4122IRGZT.

element14 APAC

Datasheet81 pages12 years ago
Datasheet74 pages10 years ago

Texas Instruments

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-52.24%

CAD Models

Download Texas Instruments ADS4122IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.225
$ 9.493
Stock
106,338
270,069
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
12
12
Sampling Rate
65 Msps
65 Msps
Polarity
-
-
Interface
LVDS
LVDS
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4122IRGZT.

Related Parts

Texas InstrumentsADS4125IRGZR
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4142IRGZT
14-bit, 65 MSPS, Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4142IRGZR
14-bit, 65 MSPS, Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4122IRGZT provided by its distributors.

12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 65Msps 12-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R
14-/12-Bit, 65/125MSPS, Ultralow-Power ADC | IC ADC 12BIT PIPELINED 48VQFN
1.7V~1.9V 71.1dB 65Msps 12bit 1 12 LVDS,Parallel Differential 1.7V~1.9V Pipelined QFN SMD mount
12Bit 1.7V~1.9V 65MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQCC48
48-VFQFN Exposed Pad ADS4122 DDR LVDS Parallel ACTIVE (Last Updated: 2days ago) analog digital converter 900mum 42mA 65Msps 76mW
ADC, 12BIT, SRL, 65MSPS, 48VQFN; Resolution (Bits):12bit; Sampling Rate:65MSPS; Input Channel Type:Differential, Single Ended; Data Interface:Serial, LVDS, Parallel, CMOS; Supply Voltage Range - Analogue:1.7V to 1.9V; Supply Voltage Range - Digital:1.7V to 1.9V; Supply Current:42mA; Digital IC Case Style:VQFN; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); No. of Channels:1; Base Number:4122

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.