Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS4128IRGZR

12-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
$ 30.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS4128IRGZR.

Texas Instruments

Datasheet61 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+6.27%

CAD Models

Download Texas Instruments ADS4128IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.97
$ 39.574
$ 39.574
Stock
330,320
4,990,903
4,990,903
Authorized Distributors
2
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
12
12
12
Sampling Rate
200 Msps
200 Msps
200 Msps
Polarity
-
-
-
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS4128IRGZR.

Related Parts

Texas InstrumentsADS4125IRGZR
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS4129IRGZT
12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS41B25IRGZT
12-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS4128IRGZR provided by its distributors.

12-Bit, 200-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
1-Channel Single ADC Pipelined 200Msps 12-bit Parallel/LVDS 48-Pin VQFN EP T/R
NO LEAD QUAD Not Qualified Internal Analog to Digital Converter -40C~85C 2V 12Weeks 212mW
12Bit 1.7V~1.9V 200MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.