Texas Instruments ADS131E04IPAGR

AFE General Purpose 4ADC 24-Bit 2.5V/3V/3.3V 64-Pin TQFP T/R
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS131E04IPAGR.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages12 years ago
Datasheet60 pages13 years ago
Datasheet56 pages13 years ago
Technical Drawing2 pages27 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-93.55%

CAD Models

Download Texas Instruments ADS131E04IPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.97
$ 7.71
Stock
166,619
149,077
Authorized Distributors
2
3
Number of Bits
-
-
Number of Channels
4
4
Max Power Dissipation
10.2 mW
10.2 mW
Power Dissipation
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
4
6
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS131E04IPAGR.

Related Parts

Texas InstrumentsADS131E08IPAGR
Analog Front-End for Power Monitoring, Control, and Protection | IC AFE 8 CHAN 16/24BIT 64TQFP
Texas InstrumentsADS131E06IPAGR
AFE General Purpose 6ADC 24-Bit 2.5V/3V/3.3V 64-Pin TQFP T/R
Texas InstrumentsADS130E08IPAGR
Low-Cost, 8-Channel, Integrated Analog Front-End for Metering Applications 64-TQFP -40 to 105
Analog DevicesMAX11055ECB+T
ADC Hex SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R
Analog DevicesMAX11054ECB+T
ADC Quad SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R
Analog DevicesMAX1196ECM+D
2-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP48

Descriptions

Descriptions of Texas Instruments ADS131E04IPAGR provided by its distributors.

AFE General Purpose 4ADC 24-Bit 2.5V/3V/3.3V 64-Pin TQFP T/R
8-Channel Quad ADC Delta-Sigma 64ksps 24-bit Serial 64-Pin TQFP T/R
24-bit 64-kSPS 4-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105
ADS131E04 64-TQFP SPI ACTIVE (Last Updated: 3days ago) analog front end ic 1.8V~3.6V 64ksps 105C 10.2mW
2.7V~5.25V 64Ksps 24bit 10.2mW 4 16,24 1.8V~3.6V QFP
TQFP-64(10x10) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 4 Channel, PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.