Analog Devices MAX11054ECB+T

ADC Quad SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11054ECB+T.

IHS

Datasheet28 pages13 years ago

SHENGYU ELECTRONICS

ShanghaiCT

_legacy Avnet

CAD Models

Download Analog Devices MAX11054ECB+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.11
Stock
20
81,840
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of Bits
14
14
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
4
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-09-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-03
LTD Date2023-03-04

Related Parts

Analog DevicesMAX11055ECB+T
ADC Hex SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R
Texas InstrumentsTHS1401QPHP
ADC 1-Channel Single Pipelined 1Msps 14-Bit Parallel 48-Pin HTQFP EP
Texas InstrumentsADC12DL040CIVSX/NOPB
Dual-Channel, 12-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Texas InstrumentsADC10DL065CIVS/NOPB
Dual-Channel, 10-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 64-TQFP -40 to 85
Analog DevicesAD7294BSUZ
Sar Analog To Digital Converter Adc, 12 Bit, 22.22Ksps, Tqfp-64

Descriptions

Descriptions of Analog Devices MAX11054ECB+T provided by its distributors.

ADC Quad SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R
A/D Converter, 14-Bit, 1 Func, 4 Channel, Parallel, Word Access, BICMOS
IC ADC 14BIT PAR 250KSPS 64TQFP
Analog to Digital Converters - ADC 14Bit 4Ch Simult Sampling
4-/6-/8-Channel, 16-/14-Bit, Simultaneous-Sampling ADCs
Industry's First Single-Supply Bipolar ADCs with High-Impedance Input
Ciiva
A/D CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: HTFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX11054ECBT