What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADS131E06IPAGR

IC AFE 6 CHAN 16/24BIT 64TQFP "6 Channel AFE 16, 24 Bit 13.5 mW 64-TQFP (10x10)"
$ 8.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS131E06IPAGR.

Texas Instruments

Datasheet59 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages12 years ago
Datasheet60 pages13 years ago
Datasheet56 pages14 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.75%

CAD Models

Download Texas Instruments ADS131E06IPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.39
$ 10.105
Stock
224,414
120,347
Authorized Distributors
2
3
Number of Bits
-
-
Number of Channels
6
6
Max Power Dissipation
13.5 mW
13.5 mW
Power Dissipation
13.5 W
13.5 W
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
6
6
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS131E06IPAGR.

Related Parts

Texas InstrumentsADS131E04IPAG
IC AFE 4 CHAN 16/24BIT 64TQFP / 4 Channel AFE 16, 24 Bit 10.2 mW 64-TQFP (10x10)
Texas InstrumentsADS131E04IPAGR
IC AFE 4 CHAN 16/24BIT 64TQFP "4 Channel AFE 16, 24 Bit 10.2 mW 64-TQFP (10x10)"
Texas InstrumentsADS131E08IPAGR
2.7V~5.25V 64Ksps 24bit 17.6mW 8 16,24 1.8V~3.6V TQFP-64 SMD mount,glue mount 1.2mm(height)
Analog DevicesMAX11055ECB+T
ADC Hex SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R
Analog DevicesMAX11054ECB+T
ADC Quad SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R
Analog DevicesMAX1198ECM+D
Dual, 8-Bit, 100Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel O

Descriptions

Descriptions of Texas Instruments ADS131E06IPAGR provided by its distributors.

IC AFE 6 CHAN 16/24BIT 64TQFP "6 Channel AFE 16, 24 Bit 13.5 mW 64-TQFP (10x10)"
AFE General Purpose 6ADC 24-Bit 2.5V/3V/3.3V 64-Pin TQFP T/R
8-Channel Hex ADC Delta-Sigma 64ksps 24-bit Serial 64-Pin TQFP T/R
2.7V~5.25V 64Ksps 24bit 13.5mW 6 16,24 1.8V~3.6V QFP SMD mount
24-bit 64-kSPS 6-channel simultaneous-sampling delta-sigma ADC for power monitoring and protection 64-TQFP -40 to 105
ADS131E06 64-TQFP SPI ACTIVE (Last Updated: 6days ago) analog front end ic 1.8V~3.6V 64ksps 105C 13.5mW
TQFP-64(10x10) Analog Front End (AFEs) ROHS
Analog Circuit, 1 Func, 6 Channel, PQFP64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.