Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS130E08IPAGR

Low-Cost, 8-Channel, Integrated Analog Front-End for Metering Applications 64-TQFP -40 to 105
$ 6.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS130E08IPAGR.

Texas Instruments

Datasheet51 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages13 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-15.23%

CAD Models

Download Texas Instruments ADS130E08IPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.026
$ 8.933
Stock
287,648
363,278
Authorized Distributors
3
5
Number of Bits
16
16
Number of Channels
8
8
Max Power Dissipation
6.6 mW
6.6 mW
Power Dissipation
6.6 W
6.6 W
Min Supply Voltage
1.7 V
1.8 V
Max Supply Voltage
5.25 V
3.6 V
Case/Package
TQFP
TQFP
Number of Pins
64
64
Number of A/D Converters
8
8
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS130E08IPAGR.

Related Parts

Texas InstrumentsAMC7820Y/250
Integrated Multichannel ADC and DAC for Analog Monitoring and Control 48-TQFP -40 to 85
Texas InstrumentsADS1601IPFBR
1-Channel Single ADC Delta-Sigma 1.25Msps 16-bit Serial 48-Pin TQFP T/R
Texas InstrumentsADS1602IPFBR
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PQFP48
Analog DevicesMAX11055ECB+T
ADC Hex SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R
Analog DevicesMAX11054ECB+T
ADC Quad SAR 250ksps 14-bit Parallel 64-Pin TQFP EP T/R

Descriptions

Descriptions of Texas Instruments ADS130E08IPAGR provided by its distributors.

Low-Cost, 8-Channel, Integrated Analog Front-End for Metering Applications 64-TQFP -40 to 105
IC AFE 8 CHAN 16BIT 64TQFP 8 Channel AFE 16 Bit 6.6 mW 64-TQFP (10x10)
8-Channel Octal ADC Delta-Sigma 8ksps 16-bit Serial 64-Pin TQFP T/R
2.7V~5.25V 8Ksps 16bit 6.6mW 8 16 1.7V~3.6V QFP SMD Adhesive Mount
AFE General Purpose 8ADC 16-Bit 1.8V/3V 64-Pin TQFP T/R
ADS130E08 64-TQFP SPI ACTIVE (Last Updated: 2days ago) analog front end circuit 1.7V~3.6V 8ksps 105C 6.6mW
TQFP-64(10x10) Analog Front End (AFE) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.