Texas Instruments ADS1293CISQ/NOPB

24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85
$ 12.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1293CISQ/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet78 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet75 pages13 years ago
Datasheet75 pages13 years ago
Datasheet71 pages13 years ago

Upverter

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
-5.60%

CAD Models

Download Texas Instruments ADS1293CISQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.42
$ 12.16
$ 12.16
Stock
185,274
131,355
131,355
Authorized Distributors
2
4
4
Number of Bits
24
24
24
Number of Channels
3
3
3
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
1.65 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
-
-
-
Number of Pins
28
28
28
Number of A/D Converters
3
3
3
Slew Rate
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS1293CISQ/NOPB.

Related Parts

MicrochipMCP25625-E/ML
MICROCHIP MCP25625-E/ML. CAN TRANSCEIVER, 1MBPS, 1 TX/RX, QFN-28
MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
MicrochipMCP3903T-E/SS
Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
Analog DevicesADUC814ARUZ-REEL7
MCU 8-bit 8052 CISC 8KB Flash 3V/5V 28-Pin TSSOP T/R / IC MCU 8BIT 8KB FLASH 28TSSOP
Analog DevicesMAX7301AAI+
MAX7301 Series 5.5 V 26 MHz Surface Mount I/O Expander - SSOP-28
Texas InstrumentsTRF7970ARHBT
Multi-Protocol Fully Integrated 13.56-MHz NFC / RFID Transceiver IC 32-VQFN -40 to 110

Descriptions

Descriptions of Texas Instruments ADS1293CISQ/NOPB provided by its distributors.

24-bit, 3-ch, Low-Power Analog Front END (AFE) for ECG Applications 28-WQFN -20 to 85
Analog Front Ends (AFE); ADS1293CISQ/NOPB; TEXAS INSTRUMENTS; 28; 800 µm; 5 mm; SPI
AFE General Purpose 3 ADC 24bit 3.3V/5V 28-Pin WQFN EP T/R
2.7V~5.5V 25.6Ksps(Max) 24bit 3 24 1.65V~3.6V QFN , 750¦Ìm
IC AFE 3 CHAN 24BIT 28WQFN / Low Power, 3-Channel, 24-Bit Analog Front End for Biopotential Measurements
QFN-28-EP(5x5) Analog Front End (AFEs) ROHS
ADS1293 28-WFQFN Exposed Pad SPI ACTIVE (Last Updated: 3days ago) analog front end ic 1.65V~3.6V 25ksps 85C 800mum
IC AFE 24BIT 25.6KSPS 3CH 28WQFN
Analog Circuit, 1 Func, 3 Channel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1293CISQNOPB