Microchip MCP3903T-E/SS

Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
$ 8.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3903T-E/SS.

Electro Sonic

Datasheet54 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP3903T-E/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.13
$ 4.42
$ 4.42
Stock
94,126
192,254
192,254
Authorized Distributors
6
6
6
Number of Bits
24
24
24
Number of Channels
6
6
6
Max Power Dissipation
-
-
-
Power Dissipation
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of A/D Converters
6
6
6
Slew Rate
-
-
-

Supply Chain

Projected EOL Date2039-06-28
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-06-28
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
Analog Front End IC, 2 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 20 Pins, PSSOP
Analog DevicesMAX7301AAI+
MAX7301 Series 5.5 V 26 MHz Surface Mount I/O Expander - SSOP-28
Analog DevicesMAX7300AAI+
I2C Interface 400kHz 5.5V Automotive 28-Pin SSOP / IC I/O EXPANDER I2C 28B 28SSOP
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
Analog DevicesMAX7311AAG+
80μA 31mA 43mA I2C,SMBus 16 2V 5.5V 400KHz yes SSOP-24 SMD mount 8.33mm(Length)*1.99mm(height)

Descriptions

Descriptions of Microchip MCP3903T-E/SS provided by its distributors.

Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
AFE General Purpose 6 ADC 24bit 3.3V/5V Automotive 28-Pin SSOP T/R
5V 64Ksps 24bit 6ch 24ch 2.7V~3.6V SSOP-28 SMD, Adhesive Mount
Six Channel Analog Front End with SPI
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PDSO28
Analog-Front-End, 24bits, 3.6V, SSOP-28, RoHS
Microchip SCT
IC AFE 24BIT 64KSPS 6CH 28SSOP
Analog to digital conversion chip ADC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3903T-ESS