Texas Instruments ADS1286UAG4

1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
$ 6.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1286UAG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages15 years ago
Datasheet4 pages29 years ago

Upverter

Mouser

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1286UAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.68
$ 7.784
$ 7.784
Stock
57,905
792,908
792,908
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsADS1286U/2K5
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC T/R
Texas InstrumentsADS1286U
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS1286UG4
Single Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS1286UAG4 provided by its distributors.

1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85
5V 72dB 20Ksps 12bit 1 12 SPI Differential 5V SAR SOIC-8 4.9mm*3.91mm*1.58mm
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
8-SOIC (0.154 3.90mm Width) ADS1286 ACTIVE (Last Updated: 4days ago) Tube analog digital converter 1.58mm 250muA 20ksps 1mW
12BIT ADC, 200KHZ, SMD, 1286, SOIC8; Resolution, Bits:12bit; Sampling Rate:20kSPS; No. of Channels:1; Input Type:Differential; Interface Type:Serial, SPI; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.25V; Termination Type:SMD; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.