Texas Instruments ADS1286U

1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
$ 4.781
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1286U.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages16 years ago
Datasheet4 pages29 years ago

element14 APAC

Mouser

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1286U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.781
$ 8.463
$ 8.463
Stock
280,348
315,001
315,001
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsADS1286UA
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS1286UAG4
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS1286U/2K5
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments ADS1286U provided by its distributors.

1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
5V 72dB 20Ksps 12bit 1 12 SPI Differential 5V SAR SOIC-8 SMD mount 1.75mm(height)
IC, SM 12-BIT ADC UPOWER SERIALIC, SM 12-BIT ADC UPOWER SERIAL; BITS, NO. OF:12; CHANNELS, NO. OF:1; TIME, CONVERSION:50US; LINEARITY ERROR, ADC/DAC -:1LSB; LINEARITY ERROR, ADC/DAC +:1LSB; LINEARITY ERROR:1%; TEMP, OP. MAX:70(DEGREE RoHS Compliant: Yes
12BIT ADC, UPOWER SERIAL, SMD, 1286; Resolution, Bits:12bit; Sampling Rate:20kSPS; No. of Channels:1; Input Type:Differential; Interface Type:Serial; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; A/D, D/A Features:CMOS, Sample and Hold, Serial O/P, Successive Approximation; Base Number:1286; IC Generic Number:1286; Linearity Error:1%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:1286; No. of Bits:12; Power, Ptot:2mW; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Time, Conversion:50µs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1286U .