Texas Instruments ADS1286U/2K5

1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC T/R
$ 4.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1286U/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages15 years ago
Datasheet4 pages29 years ago

Upverter

Mouser

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1286U/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.095
$ 7.784
$ 7.784
Stock
286,064
792,908
792,908
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsADS1286UA
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS1286UB
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
Texas InstrumentsADS1286UK
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS1286U/2K5 provided by its distributors.

1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC T/R
12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85
8-SOIC (0.154 3.90mm Width) ADS1286 OBSOLETE (Last Updated: 5days ago) Tape & Reel (TR) analog digital converter 1.58mm 250muA 20ksps 1mW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:37kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:4.5V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1286U2K5