Texas Instruments ADS1286UA

SAR ADC, 12bit, 20Ksps, 72dB, 1-Channel Differential, 5V, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
$ 8.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1286UA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages16 years ago
Datasheet4 pages29 years ago

Upverter

Newark

Mouser

HQonline

Inventory History

3 month trend:
-25.62%

CAD Models

Download Texas Instruments ADS1286UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.463
$ 4.781
$ 4.781
Stock
806,353
843,114
843,114
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsADS1286U/2K5
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC T/R
Texas InstrumentsADS1286UB
SAR ADC, 12bit, 20Ksps, 72dB, 1-Channel Differential, 5V, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
Texas InstrumentsADS1286UBG4
Single Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments ADS1286UA provided by its distributors.

SAR ADC, 12bit, 20Ksps, 72dB, 1-Channel Differential, 5V, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
1-Channel Single ADC SAR 20ksps 12-bit Serial 8-Pin SOIC Tube
12-bit micropower sampling analog-to-digital converter (ADC) 8-SOIC -40 to 85
IC, 12BIT ADC, SMD, 1286, SOIC8; Data Interface:Serial; IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1286; IC Generic Number:1286; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS 1286UA
  • ADS-1286UA