Texas Instruments ADS1255IDBRG4

Dual Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1255IDBRG4.

Texas Instruments

Datasheet45 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet44 pages12 years ago
Datasheet43 pages17 years ago
Datasheet44 pages18 years ago
Datasheet7 pages27 years ago

iiiC

Newark

CAD Models

Download Texas Instruments ADS1255IDBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.694
$ 9.694
Stock
109,188
527,398
527,398
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
24
24
24
Sampling Rate
30 ksps
30 ksps
30 ksps
Polarity
Bipolar
Bipolar
Bipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsADS1254E/2K5
24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
Texas InstrumentsADS1254E
24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
Texas InstrumentsADS1254EG4
24-Bit, 20-kSPS, 4-Ch delta-sigma ADC with separate AVDD and DVDD 20-SSOP -40 to 85
Cirrus LogicCS5530-ISZ
In a Tube of 66, Cirrus Logic CS5530-ISZ, 24-bit Serial ADC Differential Input, 20-Pin SSOP
Cirrus LogicCS5530-ISZR
1-Channel Single ADC Delta-Sigma 3.84ksps 24-bit Serial 20-Pin SSOP T/R | IC ADC 24BIT 1CH W/LNA 20-SSOP
Cirrus LogicCS5526-BSZ
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO20

Descriptions

Descriptions of Texas Instruments ADS1255IDBRG4 provided by its distributors.

Dual Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R
24-Bit, 30kSPS, Very-Low-Noise Delta-Sigma ADC 20-SSOP -40 to 85
2-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO20
SSOP SPI Tape and Reel INDUSTRIAL analog digital converter 0.65mm 36mA 30ksps 57mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.