Texas Instruments ADS1250U/1KG4

Single Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1250U/1KG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages27 years ago

Arrow Electronics

Mouser

iiiC

CAD Models

Download Texas Instruments ADS1250U/1KG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.8
Stock
15,264
185,117
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
20
20
Sampling Rate
25 ksps
25 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS1250U
1-Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS1250UG4
Single Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC Tube
Analog DevicesAD7715ARZ-5
1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7715ARZ-5REEL
Single Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R
Analog DevicesAD7715AR-5REEL
1-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO16

Descriptions

Descriptions of Texas Instruments ADS1250U/1KG4 provided by its distributors.

Single Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC T/R
20-Bit Data Acquisition System Analog-to-Digital Converter 16-SOIC
A/D Converter (A-D) IC; Resolution (Bits):20; Sample Rate:25kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS1250U1KG4