Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7715ARZ-5

1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
$ 14.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7715ARZ-5.

Newark

Datasheet40 pages15 years ago
Datasheet41 pages11 years ago

Analog Devices

Factory Futures

Augswan

element14 APAC

Inventory History

3 month trend:
-45.07%

CAD Models

Download Analog Devices AD7715ARZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.2
$ 13.91
Stock
368,275
259,742
Authorized Distributors
6
5
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
16
16
Sampling Rate
19.2 ksps
19.2 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7715AR-5
1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7715AR-5REEL
1-CH 16-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO16
Texas InstrumentsADS8513IDW
IC ADC 16BIT SAR 16SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Texas InstrumentsADS8513IDWR
IC ADC 16BIT SAR 16SOIC / 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Texas InstrumentsADS8513IBDW
IC ADC 16BIT SAR 16SOIC 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Analog DevicesMAX187BCWE+
1-Channel Single ADC SAR 75ksps 12-bit Serial 16-Pin SOIC W / IC ADC SRL12BIT 5V 75KSPS 16SOIC

Descriptions

Descriptions of Analog Devices AD7715ARZ-5 provided by its distributors.

1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
5 V, 450 MICROAMP 16-BIT, SIGMA-DELTA ADC ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
IC ADC 16BIT SIGMA-DELTA 16SOIC 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SOIC
16 5V 500Hz SOIC-16-300mil Analog to Digital Converters (ADC) ROHS
ADC SGL DELTA-SIGMA 19.2KSPS 16BIT SERL 16SOIC W
5V 98dB 500sps 16bit 1 16 DSP,SPI Differential 3V~5.25V Sigma-Delta SOIC-16 SMD mount 2.65mm(height)
IC, 16 BIT ADC, SIGMA DELTA, 16SOIC; Resolution (Bits):16bit; Sampling Rate:500SPS; Input Channel Type:Differential; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:3V to 5.25V; Supply Current:1.1mA; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; No. of Channels:1; Base Number:7715; IC Case Style:SOIC; Input Type:Differential; Interface Type:3-Wire, Serial; Package / Case:SOIC; Sample Rate:500SPS; Sample Rate:0.0005MSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7715ARZ-5 .
  • AD7715ARZ5