Texas Instruments ADS1250UG4

Single Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1250UG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

element14 APAC

Mouser

iiiC

CAD Models

Download Texas Instruments ADS1250UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.8
Stock
172,370
213,865
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
20
20
Sampling Rate
25 ksps
25 ksps
Polarity
Bipolar
Bipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS1250U
1-Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS1250U/1K
1-Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC T/R
Texas InstrumentsADS1250U/1KG4
Single Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC T/R
Analog DevicesAD7715ARZ-5
1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7715ARZ-5REEL
Single Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R
Analog DevicesAD7715AR-5
1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS1250UG4 provided by its distributors.

Single Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC Tube
20-Bit Data Acquisition System Analog-to-Digital Converter 16-SOIC -40 to 85
ADC, Delta-Sigma, 20-Bit, 1 Func, 1 Channel, Serial Access, PDSO16
20BIT DATA ACQUISITION SYS, 1250; Resolution (Bits):20bit; Sampling Rate:25kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:14mA; IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Low Distortion; Base Number:1250; IC Generic Number:1250; Input Channel Type:Differential; Input Type:Differential; Linearity Error:0.002%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:20; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Sample Rate:25kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.