Texas Instruments ADS1250U

1-Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC Tube
$ 15.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1250U.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1250U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1250U/1K
1-Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC T/R
Texas InstrumentsADS1250U/1KG4
Single Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC T/R
Texas InstrumentsADS1250UG4
Single Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC Tube
Analog DevicesAD7715ARZ-5
1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7715ARZ-5REEL
Single Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W T/R
Analog DevicesAD7715AR-5
1-Channel Single ADC Delta-Sigma 500sps 16-bit Serial 16-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS1250U provided by its distributors.

1-Channel Single ADC Delta-Sigma 25ksps 20-bit Serial 16-Pin SOIC Tube
20-Bit Data Acquisition System Analog-to-Digital Converter 16-SOIC -40 to 85
ADC 5V 25Ksps 20bit 1-Ch 20-SPI Diff/Sig 5V Sigma-Delta SOIC-16 SMD, 2.65mm H
A/D Converter (A-D) IC; Resolution (Bits):20; Sample Rate:25kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, 4-Wire; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Termination Type:SMD ;RoHS Compliant: Yes
20BIT DATA ACQUISITION SYS, 1250; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:1250; IC Case Style:SOIC; IC Generic Number:1250; Linearity Error:0.002%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:20; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.