Texas Instruments ADS1000A1IDBVTG4

12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1000A1IDBVTG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS1000A1IDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.57
$ 1.57
Stock
76,785
307,416
307,416
Authorized Distributors
1
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
128 sps
128 sps
128 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS1000A0IDBVT
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Texas InstrumentsADS1000A0IDBVTG4
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
1-Channel Single ADC SAR 22.3ksps 10-bit Serial Automotive 5-Pin SOT-23 T/R
1-Channel Single ADC SAR 22.3ksps 12-bit Serial Automotive 5-Pin SOT-23 T/R
Texas InstrumentsADC121S021CIMF/NOPB
1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
IC ADC 10BIT SAR SOT23-5 / 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5

Descriptions

Descriptions of Texas Instruments ADS1000A1IDBVTG4 provided by its distributors.

12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
1-Channel Single ADC Delta-Sigma 128sps 12-bit Serial 6-Pin SOT-23 T/R
Converters - Analog to Digital (ADC) 12-Bit ADC with I2C Interface
SOT-23-6 ADS1000 ACTIVE (Last Updated: 1week ago) PGA Selectable Address analog digital converter 1.2mm 90muA 128sps 750muW
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:128SPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Serial, I2C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.