Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS1000A1IDBVR

12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
$ 2.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1000A1IDBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-36.90%

CAD Models

Download Texas Instruments ADS1000A1IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.08
$ 2.007
$ 2.007
Stock
357,924
291,621
291,621
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Bits
12
12
12
Sampling Rate
128 sps
128 sps
128 sps
Polarity
Bipolar
Bipolar
Bipolar
Interface
I2C
I2C
I2C
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS1000A0IDBVR
12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
Texas InstrumentsADS1000A0QDBVRQ1
1-Channel Single ADC Delta-Sigma 128sps 12-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R
Texas InstrumentsADS7888SDCKR
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
Analog DevicesMAX11665AUT+T
ADC Single SAR 500ksps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7467BRT-R2
ADC Single SAR 275ksps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesMAX11663AUT+T
ADC Single SAR 500ksps 10-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments ADS1000A1IDBVR provided by its distributors.

12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I2C 6-SOT-23 -40 to 125
1-Channel Single ADC Delta-Sigma 128sps 12-bit Serial 6-Pin SOT-23 T/R
Converters - Analog to Digital (ADC) Low Power, 12-Bit
1-CH 12-BIT PROPRIETARY METHOD ADC SERIAL ACCESS PDSO6
12Bit 2.7V~5.5V 128Hz I2C SOT-23-6 Analog To Digital Converters (ADCs) ROHS
SOT-23-6 ADS1000 ACTIVE (Last Updated: 5days ago) PGA Selectable Address analog digital converter 1.2mm 90muA 128sps 450muW
2.7V~5.5V 128sps 12bit 1 12 I²C Differential,Single-Ended 2.7V~5.5V Sigma-Delta SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.