Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC121S021CIMF/NOPB

IC ADC 12BIT SAR SOT23-6 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121S021CIMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages13 years ago

element14 APAC

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
-34.65%

CAD Models

Download Texas Instruments ADC121S021CIMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 1.34
Stock
365,910
728,461
Authorized Distributors
2
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.45 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121S021CIMF/NOPB.

Related Parts

Texas InstrumentsADC101S101CIMFX/NOPB
IC ADC 10BIT SAR SOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Texas InstrumentsADC101S021CIMF/NOPB
IC ADC 10BIT SAR SOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Texas InstrumentsADC101S021CIMFX/NOPB
IC ADC 10BIT SAR SOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6

Descriptions

Descriptions of Texas Instruments ADC121S021CIMF/NOPB provided by its distributors.

IC ADC 12BIT SAR SOT23-6 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
1-Channel Single ADC SAR 200ksps 12-bit Serial 6-Pin SOT-23 T/R
Single Channel, 50 to 200 ksps, 12-Bit A/D Converter 6-SOT-23 -40 to 85
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO6
TEXAS INSTRUMENTS ADC121S021CIMF/NOPB 12BIT ADC, 1CH, POWERWISE, SOT-23-6,REEL
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:200kSPS; Input Channels Per ADC:1; Data Interface:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:6-SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121S021CIMF/NOPB .
  • ADC121S021CIMF/NOPB.
  • ADC121S021CIMFNOPB