Texas Instruments ADC128S102CIMT/NOPB

Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
$ 6.55
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC128S102CIMT/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Upverter

Farnell

element14

Inventory History

3 month trend:
-93.42%

CAD Models

Download Texas Instruments ADC128S102CIMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.55
$ 4.852
Stock
143,575
338,964
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
1.2 LSB
1.2 LSB
Differential Nonlinearity
-0.9 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC128S102CIMT/NOPB.

Related Parts

Analog DevicesAD7091R-2BRUZ
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7091R-2BRUZ-RL7
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7924BRUZ
4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Texas InstrumentsADS7229IPW
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-TSSOP -40 to 85
Texas InstrumentsADS7230IPWR
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADS7229IPWR
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments ADC128S102CIMT/NOPB provided by its distributors.

Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
ADC Single SAR 1Msps 12-bit Serial 16-Pin TSSOP Rail
16-TSSOP (0.173 4.40mm Width) ADC128S102 SPI Serial ACTIVE (Last Updated: 2days ago) analog digital converter 1mm 1Msps 2.3mW 6Weeks
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:1 MSPS; Input Channels Per ADC:8; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Package/Case:16-TSSOP ;RoHS Compliant: Yes
IC, ADC, 12BIT, 1MSPS, TSSOP-16; Resolut; IC, ADC, 12BIT, 1MSPS, TSSOP-16; Resolution (Bits):12bit; Sampling Rate:1MSPS; Supply Voltage Range:2.7V to 5.25V; Supply Current:2.13mA; Digital IC Case Style:TSSOP; No. of Pins:16; Input Channel Type:Single Ended
12BIT ADC, 8CH 0.5-1MSPS, TSSOP16; Channels, No. of:8; Case style:TSSOP; Temperature, operating range:-40°C to +105°C; Base number:128; Bits, No. of:12; Linearity error, ADC/DAC +:0.4LSB; Linearity error, ADC/DAC -:0.4LSB; Pins, No. of:16; Temp, op. max:105°C; Temp, op. min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC128S102CIMT/NOPB .
  • ADC128S102CIMTNOPB