Analog Devices AD7091R-2BRUZ

2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7091R-2BRUZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+0.20%

CAD Models

Download Analog Devices AD7091R-2BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7091R-2BRUZ.

Related Parts

Texas InstrumentsADC128S102CIMTX/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Texas InstrumentsADC128S102CIMTX
8-Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter 16-TSSOP -40 to 105
Texas InstrumentsADC128S102CIMT/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Analog DevicesAD7924BRUZ-REEL
4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7091R-4BRUZ
4-Channel Single ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP Tube
Analog DevicesAD7091R-4BRUZ-RL7
IC ADC 12BIT SAR 20TSSOP / 12 Bit Analog to Digital Converter 4 Input 1 SAR 20-TSSOP

Descriptions

Descriptions of Analog Devices AD7091R-2BRUZ provided by its distributors.

2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
2-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 16-Lead TSSOP
2 chn 12 bit SAR ADC, ref (typ
Adc, 12Bit, 1Msps, Tssop-16 Rohs Compliant: Yes |Analog Devices, Inc. AD7091R-2BRUZ
ANALOG DEVICES AD7091R-2BRUZAnalogue to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, TSSOP
16-TSSOP (0.173 4.40mm Width) AD7091 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 1.05mm 349muA 1Msps 1mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7091R2BRUZ