Texas Instruments ADS7230IPWR

2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7230IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet50 pages12 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.50%

CAD Models

Download Texas Instruments ADS7230IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.46
$ 6.527
Stock
336,965
284,548
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS7229IPW
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-TSSOP -40 to 85
Texas InstrumentsADS7229IPWR
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-TSSOP -40 to 85
Texas InstrumentsADC108S102CIMT/NOPB
8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter 16-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments ADS7230IPWR provided by its distributors.

2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Low-power, 12-bit, 2-channel, 1-MHz, single/dual unipolar input, ADCs with serial interface 16-TSSOP -40 to 85
2.7V~5.5V 73.9dB 1Msps 12bit 2 12 DSP,SPI Pseudo-Differential,Single-Ended 1.65V~5.5V SAR TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.