Texas Instruments ADC128S102CIMTX/NOPB

Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
$ 4.991
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC128S102CIMTX/NOPB.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet29 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-90.16%

CAD Models

Download Texas Instruments ADC128S102CIMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.991
$ 6.55
Stock
417,490
183,354
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
1.2 LSB
1.2 LSB
Differential Nonlinearity
-
-0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC128S102CIMTX/NOPB.

Related Parts

Analog DevicesAD7924BRUZ-REEL
4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7091R-2BRUZ-RL7
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7091R-4BRUZ-RL7
IC ADC 12BIT SAR 20TSSOP / 12 Bit Analog to Digital Converter 4 Input 1 SAR 20-TSSOP
Texas InstrumentsADS7229IPW
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-TSSOP -40 to 85
Texas InstrumentsADS7229IPWR
12-Bit, 1-MSPS, 1-ch SAR ADC w/ single-ended inputs 16-TSSOP -40 to 85
Texas InstrumentsADC108S102CIMTX/NOPB
8-Channel, 500 kSPS to 1 MSPS, 10-Bit A/D Converter 16-TSSOP -40 to 105

Descriptions

Descriptions of Texas Instruments ADC128S102CIMTX/NOPB provided by its distributors.

Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
8-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
12 2.7V~5.25V 1MHz TSSOP-16 Analog to Digital Converters (ADC) ROHS
16-TSSOP (0.173 4.40mm Width) ADC128S102 SPI Serial ACTIVE (Last Updated: 2days ago) analog digital converter 1mm 1Msps 2.3mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC128S102CIMTXNOPB