Texas Instruments ADC124S051CIMM/NOPB

ADC Single SAR 500KSPS 12-Bit Serial 10-Pin MSOP T/R
$ 2.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC124S051CIMM/NOPB.

element14 APAC

Datasheet28 pages11 years ago

Texas Instruments

Future Electronics

Farnell

Inventory History

3 month trend:
-54.20%

CAD Models

Download Texas Instruments ADC124S051CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.851
$ 2.712
Stock
295,367
209,798
Authorized Distributors
5
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC124S051CIMM/NOPB.

Related Parts

Texas InstrumentsADC124S101CIMM/NOPB
4 Channel, 500 ksps to 1 Msps, 12-Bit A/D Converter 10-VSSOP -40 to 85
Texas InstrumentsADS7834EB/250
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7834EB/250G4
1-Channel Single ADC SAR 500ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADC124S051CIMM/NOPB provided by its distributors.

ADC Single SAR 500KSPS 12-Bit Serial 10-Pin MSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO10
4 Channel, 200 ksps to 500 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85
2.7V~5.25V 12 500kHz VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC124S051 SPI Serial ACTIVE (Last Updated: 5days ago) analog digital converter 1.02mm 500ksps 3mW 6Weeks
ADC, 12BIT, 500KSPS, SPI, VSSOP-10; Résolution (Bits): 12bit; Taux d'échantillonnage: 500kSPS; Type de canal d'entrée: Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.
Adc, 12Bit, 500Ksps, Spi, Vssop-10; Resolution (Bits):12Bit; Sampling Rate:500Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Adc/Dac Case Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC124S051CIMM/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC124S051CIMMNOPB