What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments ADC104S051CIMM/NOPB

IC ADC 10BIT SAR 10VSSOP / ADC104S051 4 Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter
$ 2.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC104S051CIMM/NOPB.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.63%

CAD Models

Download Texas Instruments ADC104S051CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.379
$ 1.879
Stock
293,444
141,513
Authorized Distributors
5
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
10
10
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
SPI, Serial
Integral Nonlinearity (INL)
-0.4 LSB
-0.4 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC104S051CIMM/NOPB.

Related Parts

Texas InstrumentsADC102S051CIMM/NOPB
ADC Single SAR 500ksps 10-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC084S051CIMM/NOPB
4-Channel Single ADC SAR 500ksps 8-bit Serial 10-Pin VSSOP T/R
Texas InstrumentsADC124S051CIMMX/NOPB
ADC Single SAR 500ksps 12-bit Serial 10-Pin MSOP T/R
Analog DevicesLTC1199IMS8#PBF
2-Channel Single ADC SAR 450ksps 10-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC104S051CIMM/NOPB provided by its distributors.

IC ADC 10BIT SAR 10VSSOP / ADC104S051 4 Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter
ADC Single SAR 500ksps 10-bit Serial 10-Pin MSOP T/R
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC104S051 SPI Serial ACTIVE (Last Updated: 4days ago) analog digital converter 1.02mm 500ksps 2.7mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC104S051CIMMNOPB