Analog Devices AD7810YRM-REEL7

ADC Single SAR 350ksps 10-bit Serial 8-Pin MSOP T/R
$ 3.49

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7810YRM-REEL7.

Arrow Electronics

Datasheet11 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.49
$ 9.38
$ 9.38
Stock
56,380
231,336
231,336
Authorized Distributors
1
2
2
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
350 ksps
350 ksps
350 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLC2551IDGK
12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP -40 to 85
Texas InstrumentsTLC2552IDGK
2-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin VSSOP Tube
Texas InstrumentsTLC2551CDGK
12-Bit, 400 kSPS ADC, Serial Out, TMS320 Compatible (up to 10MHz), Single Ch. 8-VSSOP 0 to 70
Analog DevicesAD7911ARMZ-REEL7
2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP T/R
Analog DevicesAD7910ARMZ
1-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube
Analog DevicesLTC1197LCMS8#PBF
Analog to Digital Converter Single SAR 250k Single Pole 10-Bit Serial 8-Pin MSOP

Descriptions

Descriptions of Analog Devices AD7810YRM-REEL7 provided by its distributors.

ADC Single SAR 350ksps 10-bit Serial 8-Pin MSOP T/R
Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.0977% 105C 5.5V 2.3mus
IC ADC 10BIT SRL HS LP 8-MSOP
IC ADC 10BIT 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated