Texas Instruments ADC102S021CIMM/NOPB

ADC Single SAR 200ksps 10-bit Serial 8-Pin MSOP T/R
$ 1.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC102S021CIMM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Newark

LCSC

Farnell

Inventory History

3 month trend:
-24.41%

CAD Models

Download Texas Instruments ADC102S021CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.513
$ 1.472
Stock
311,472
314,534
Authorized Distributors
4
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
10
-
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
-0.4 LSB
-0.4 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC102S021CIMM/NOPB.

Related Parts

Texas InstrumentsADC104S021QIMM/NOPB
IC ADC 10BIT SAR 10VSSOP / 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Texas InstrumentsADC104S021CIMMX/NOPB
10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85
Texas InstrumentsADC104S021QIMMX/NOPB
4-Channel Single ADC SAR 200ksps 10-bit Serial Automotive 10-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADC102S021CIMM/NOPB provided by its distributors.

ADC Single SAR 200ksps 10-bit Serial 8-Pin MSOP T/R
2 Channel, 50 ksps to 200 ksps, 10-Bit A/D Converter 8-VSSOP -40 to 85
2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
8-TSSOP 8-MSOP (0.118 3.00mm Width) ADC102S021 SPI Serial ACTIVE (Last Updated: 3days ago) analog digital converter 970mum 1.3A 200ksps 13muW
ADC, 10BIT, 200KSPS, SPI, VSSOP-8; Résolution (Bits): 10bit; Taux d'échantillonnage: 200kSPS; Type de canal d'entrée: Asymétrique; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation min.:
ADC, 10BIT, 200KSPS, SPI, VSSOP-8; Resolution (Bits):10bit; Sampling Rate:200kSPS; Input Channel Type:Single Ended; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:VSSOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Dual 10-Bit SAR ADCs; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC102S021CIMMNOPB