Texas Instruments ADS7822EB/250

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
$ 4.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7822EB/250.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
Datasheet4 pages29 years ago

Farnell

Mouser

Upverter

element14 APAC

Inventory History

3 month trend:
-3.00%

CAD Models

Download Texas Instruments ADS7822EB/250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.63
$ 4.26
Stock
279,023
302,897
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsADS7822E/2K5
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7816EC/250
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS7822EC/250
1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7822EB/250 provided by its distributors.

1-Channel Single ADC SAR 200ksps 12-bit Serial 8-Pin VSSOP T/R
12-Bit, 200kSPS Micro Power Sampling Analog-To-Digital Converter 8-VSSOP -40 to 85
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
Converters - Analog to Digital (ADC) 12-Bit Hi-Speed 2.7V MicroPower Sampling
ADC, 200Ksps, 12bit, 1-Ch, SPI, Pseudo-Diff, 71dB, 2.7V~3.6V/5V, SAR, VSSOP-8, SMD, Adhesive Mount, 3mm × 3mm × 970μm
Adc, Sar, 12Bit, 200Ksps, Vssop-8; Resolution (Bits):12Bit; Sampling Rate:200Ksps; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7822EB/250

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7822EB-250
  • ADS7822EB/250 .
  • ADS7822EB/250.
  • ADS7822EB250