Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC104S021CIMM/NOPB

10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85
$ 2.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC104S021CIMM/NOPB.

Augswan

Datasheet27 pages11 years ago

Texas Instruments

Future Electronics

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments ADC104S021CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.149
$ 1.97
$ 1.97
Stock
437,462
321,315
321,315
Authorized Distributors
5
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Bits
10
10
10
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
-0.4 LSB
-0.4 LSB
-0.4 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC104S021CIMM/NOPB.

Related Parts

Texas InstrumentsADC084S021CIMMX/NOPB
IC ADC 8BIT SAR 10VSSOP 8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Texas InstrumentsADC084S021CIMM/NOPB
IC ADC 8BIT SAR 10VSSOP 8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
Texas InstrumentsADC124S021CIMM/NOPB
IC ADC 12BIT SAR 10VSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
MicrochipMCP3002-I/MS
IC ADC 10BIT SAR 8MSOP "10 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-MSOP"
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Analog DevicesAD7910ARMZ
IC ADC 10BIT SAR 8MSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP

Descriptions

Descriptions of Texas Instruments ADC104S021CIMM/NOPB provided by its distributors.

10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85
IC ADC 10BIT SAR 10VSSOP 10 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
ADC Single SAR 200ksps 10-bit Serial 10-Pin MSOP T/R
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO10
ANALOG TO DIGITAL CONVERTER ADC, 10 BIT,; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted
2.7V~5.25V 61.8dB 200Ksps 10bit 4 10 DSP SPI Single-Ended 2.7V~5.25V SAR ADC, VSSOP-10, SMD, Adhesive Mount, 3mm × 3mm × 860μm
IC, ADC, 10BIT, 200KSPS, MSOP-10; Resolu; IC, ADC, 10BIT, 200KSPS, MSOP-10; Resolution (Bits):10bit; Supply Voltage Range:2.7V to 5.25V; Supply Current:1.3mA; Digital IC Case Style:SOP; No. of Pins:10; Input Channel Type:Single Ended; Data Interface:Serial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC104S021CIMM/NOPB .
  • ADC104S021CIMMNOPB