Texas Instruments ADC088S052CIMTX/NOPB

8-Channel Single ADC SAR 500ksps 8-bit Serial Automotive 16-Pin TSSOP T/R
$ 1.912
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC088S052CIMTX/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-12.82%

CAD Models

Download Texas Instruments ADC088S052CIMTX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.912
$ 2.596
Stock
315,762
180,783
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
-
8
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.2 LSB
0.2 LSB
Differential Nonlinearity
0.2 LSB
0.2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC088S052CIMTX/NOPB.

Related Parts

Texas InstrumentsADC78H90CIMTX/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC108S052CIMT/NOPB
ADC Single SAR 500KSPS 10-Bit Serial 16-Pin TSSOP Rail
Texas InstrumentsADC78H90CIMTX
8-Channel, 500 kSPS, 12-Bit A/D Converter | IC ADC 12BIT SAR 16TSSOP
Analog DevicesAD7321BRUZ
2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP Tube
Analog DevicesMAX1080BCUP
8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
Analog DevicesAD7321BRUZ-REEL7
2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADC088S052CIMTX/NOPB provided by its distributors.

8-Channel Single ADC SAR 500ksps 8-bit Serial Automotive 16-Pin TSSOP T/R
8-Channel, 200 ksps to 500 ksps, 8-Bit A/D Converter 16-TSSOP -40 to 105
8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC088S052CIMTXNOPB