Texas Instruments ADC108S052CIMT/NOPB

ADC Single SAR 500KSPS 10-Bit Serial 16-Pin TSSOP Rail
$ 3.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC108S052CIMT/NOPB.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet27 pages11 years ago
Datasheet27 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-1.12%

CAD Models

Download Texas Instruments ADC108S052CIMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.762
$ 2.508
Stock
88,377
189,555
Authorized Distributors
4
0
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
10
-
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.4 LSB
0.4 LSB
Differential Nonlinearity
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC108S052CIMT/NOPB.

Related Parts

Texas InstrumentsADC78H90CIMTX/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC088S052CIMTX/NOPB
8-Channel Single ADC SAR 500ksps 8-bit Serial Automotive 16-Pin TSSOP T/R
Texas InstrumentsADC128S052CIMTX/NOPB
12-Bit, 500-kSPS, 8-Ch SAR ADC with single-ended inputs and serial interface 16-TSSOP -40 to 125
Analog DevicesAD7323BRUZ
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7812YRUZ
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin TSSOP Tube
Analog DevicesAD7812YRUZ-REEL7
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADC108S052CIMT/NOPB provided by its distributors.

ADC Single SAR 500KSPS 10-Bit Serial 16-Pin TSSOP Rail
8-Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter 16-TSSOP -40 to 105
16-TSSOP (0.173 4.40mm Width) ADC108S052 SPI Serial ACTIVE (Last Updated: 4days ago) analog digital converter 1mm 1.5mA 500ksps 1.5mW
10Bit Adc, 8Ch, Powerwise, Tssop16; Resolution (Bits):10Bit; Sampling Rate:500Ksps; Input Channel Type:Single Ended; Data Interface:Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS ADC108S052CIMT/NOPB
10BIT ADC, 8CH, POWERWISE, TSSOP16; Résolution (Bits): 10bit; Taux d'échantillonnage: 500kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Microwire, QSPI, Série, SPI; Type de Tension d'alimentation: Simple; Te

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC108S052CIMT/NOPB .
  • ADC108S052CIMTNOPB