Analog Devices AD7321BRUZ-REEL7

2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP T/R
$ 5.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7321BRUZ-REEL7.

Upverter

Datasheet37 pages12 years ago
Datasheet36 pages16 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+48.92%

CAD Models

Download Analog Devices AD7321BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.79
$ 5.61
Stock
282,677
450,456
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7321BRUZ-REEL7.

Related Parts

Analog DevicesAD7323BRUZ-REEL7
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP T/R
Analog DevicesAD7323BRUZ-REEL
4-Channel Single ADC SAR 500ksps 13-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC78H90CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail
Texas InstrumentsADC128S052CIMTX/NOPB
12-Bit, 500-kSPS, 8-Ch SAR ADC with single-ended inputs and serial interface 16-TSSOP -40 to 125
Texas InstrumentsADC78H89CIMT/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 16-Pin TSSOP Rail
Analog DevicesAD7811YRUZ
4-Channel Single ADC SAR 350ksps 10-bit Serial 16-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7321BRUZ-REEL7 provided by its distributors.

2-Channel Single ADC SAR 500ksps 13-bit Serial 14-Pin TSSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO14
500 kSPS, 2-Channel, Software-Selectable, True Bipolar Input, 12-Bit Plus Sign ADC
IC ADC 12BIT+ SAR 2CHAN 14TSSOP
Analog-to-Digital Converters (ADC); AD7321BRUZ-REEL7; ANALOG DEVICES; 14; SPI; 2
1.2165KV 76dB 500Ksps 13bit 2 12 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.7V~5.25V SAR TSSOP-14 , 5mm*4.4mm*1mm
14-TSSOP (0.173 4.40mm Width) AD7321 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 5mm 500ksps 17mW 20Weeks
Adc, 12Bit, 500Ksps, Tssop-14; Resolution (Bits):12Bit; Sampling Rate:500Ksps; Input Channel Type:Differential, Pseudo Differential, Single Ended; Data Interface:Microwire, Qspi, Serial, Spi; Supply Voltage Type:Single Rohs Compliant: Yes |Analog Devices, Inc. AD7321BRUZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated